GBP | USD
Print Print this page
 
Microchip Technology
Clock Generators
Microchip Technology
Clock Generators
 
ON Semiconductor
Clock Generators
  • Images

Clock Generators

Microsemi's Timing Products for Clock Generators

Microchip Technology

Microsemi’s family of frequency conversion products lowers bill of material costs, reduces board space requirements and simplifies design complexity by replacing multiple components including oscillators and discrete PLLs required to implement frequency conversion. These flexible high performance devices create very low-jitter clocks (sub 500 fms) from an input clock and create several different frequencies utilizing multiple output dividers to support multi-rate applications.

Specifications
  • Frequency - Max:1.035GHz ~ 1.36GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • PLL:Yes with Bypass
  • Package / Case:32-VFQFN Exposed Pad ~ 64-VFLGA Exposed Pad
Parts

View in Parametric Search

ZL30251LDG1ZL30251LDG1IC CLK GEN QFN Yes with BypassCML, CMOS, CrystalCML, CMOS-32-VFQFN Exposed PadRoHS
ZL30250LDG1ZL30250LDG1IC CLK GEN QFN Yes with BypassCML, CMOS, CrystalCML, CMOS-32-VFQFN Exposed PadRoHS
ZL30252LDG1ZL30252LDG1IC JITTER ATTENUATOR 3I/O 32QFN Yes with BypassCML, CMOS, CrystalCML, CMOS-32-VFQFN Exposed PadRoHS
ZL30245LFG7ZL30245LFG7IC CLOCK MULTI/FREQ SYNTH 64LGA Yes with BypassCMOS, CrystalCML, CMOSClock Multiplier, Frequency Synthesizer64-VFLGA Exposed PadRoHS
ZL30244LFG7ZL30244LFG7IC CLOCK MULTI/FREQ SYNTH 64LGA Yes with BypassCMOS, CrystalCML, CMOSClock Multiplier, Frequency Synthesizer64-VFLGA Exposed PadRoHS
MAX3674ECM2MAX3674ECM2IC NTWK CLOCK SYNTH 2-OUT 48LQFPYes with BypassLVCMOS, CrystalLVPECLClock/Frequency Synthesizer48-LQFPRoHS

View in Parametric Search