GBP | USD
Print Print this page
 
Rohm Semiconductor
Clock Generators
Silicon Labs
Clock Generators
 
Texas Instruments
Clock Generators
  • Images

Clock Generators

Silicon Laboratories' timing products for Clock Generators

Silicon Labs

Silicon Labs' clock generator and clock buffer integrated circuit (IC) devices provide low jitter, low power, frequency flexible clock generation and distribution. The portfolio includes high-performance clocks for high-speed, low-jitter applications, as well as clocks for cost-sensitive, high volume applications.

Datasheets:
Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:No/No
  • Frequency - Max:100MHz
  • Input:Clock, Crystal
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:CML, LVCMOS, LVDS, LVPECL
  • PLL:Yes with Bypass
  • Package / Case:36-VFQFN Exposed Pad
  • Ratio - Input:Output:2:2
  • Supplier Device Package:36-QFN (6x6)
  • Type:Jitter Cleaner
  • Voltage - Supply:1.71V ~ 3.63V
Parts

View in Parametric Search

SI5317D-C-GMSI5317D-C-GMIC CLK JITTER CLEANR PROG 36QFN Jitter CleanerYes with BypassClock, CrystalCML, LVCMOS, LVDS, LVPECL36-VFQFN Exposed Pad

View in Parametric Search