Print Print this page
 
Samsung Electro-Mechanics
CIB32 Series
Samsung Electro-Mechanics
CIC05 Series
 
Samsung Electro-Mechanics
CIC10 Series
  • Images

CIC05 Series

Surface Mount Ferrite Chip, Differential Mode, Single Channel

Samsung Electro-Mechanics

Chip bead for high current.

Features
  • CIC series is used for high current
Applications :
  • Noise Suppression in power line
Specifications
  • Current Rating (Max):1.1A
  • DC Resistance (DCR) (Max):50 mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.039" (1.00mm)
  • Impedance @ Frequency:30 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
Parts