GBP | USD
Print Print this page
 
Comchip Technology
Chassis Mount Bridge Rectifiers
GeneSiC Semiconductor
Chassis Mount Bridge Rectifiers
 
Infineon Technologies
Chassis Mount Bridge Rectifiers
  • Images

Chassis Mount Bridge Rectifiers

Single Phase Silicon Bridge Rectifier

GeneSiC Semiconductor

Features
  • High efficiency
  • Silicon junction
  • Metal case
  • Not ESD Sensitive
Specifications
  • Current - Average Rectified (Io):50A
  • Current - Reverse Leakage @ Vr:5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:25A
  • Diode Type:Single Phase
  • Mounting Type:QC Terminal
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:4-Square, KBPC-T
  • Supplier Device Package:KBPC-T
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Peak Reverse (Max):1kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1000V
Parts