Print Print this page
 
Comair Rotron
Caravel Series
Comair Rotron
CD48B7
 
Comair Rotron
Galaxy Series
Comair Rotron

CD48B7

Fan DC Axial, Tubeaxial

Comair Rotron

Comair Rotron provides a wide range of products for forced air cooling devices. This range mainly includes axial fans. They are designed to achieve high air performance, low noise operation and low power consumption.

Features
  • Brushless DC motor type
  • Ball bearing type
  • Automatic restart capability
  • Locked rotor protection
  • Polarity protected
Specifications
  • Air Flow:550.0 CFM (15.40m³/min)
  • Approvals:CE, cUR, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.63A
  • Fan Type:Tubeaxial
  • Features:Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
  • Lifetime @ Temp.:60000 Hrs @ 40°C
  • Material - Blade:Polycarbonate (PC)
  • Material - Frame:Aluminum
  • Noise:49.1 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):30.2W
  • RPM:1640 RPM
  • Size / Dimension:Round - 254mm Dia
  • Termination:3 Wire Leads
  • Voltage - Rated:48VDC
  • Voltage Range:24 ~ 56VDC
  • Width:88.90mm
Parts