Print Print this page
 
Tamura
EPM Series
TDK-Lambda Americas Inc.
CC-E Series
 
Texas Instruments
LMZM
  • Images

CC-E Series

5W and 6W Ultra Compact Single and Dual DC to DC Converters

TDK-Lambda Americas Inc.

The CC-E Series requires up to 50% less mounting space and are the smallest DC to DC converters in the industry.

Features
  • Compact footprint/low profile
  • Through hole or surface mount versions
  • Output voltage adjustment
  • Input - output isolation
  • Self-contained
  • Multiple Input voltage configurations
  • Open frame (no potting)
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-DIP Module ~ 7-SMD Module
  • Packaging:Tray
  • Power (Watts):5W ~ 6W
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:500V
Parts

View in Parametric Search

CC6-2412DF-ECC6-2412DF-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module218V7-DIP ModuleRoHS
CC6-4805SR-ECC6-4805SR-EDC DC CONVERTER 5V 6W TrayIsolated Module136V7-SMD ModuleRoHS
CC6-2405SF-ECC6-2405SF-EDC DC CONVERTER 5V 6W TrayIsolated Module118V7-DIP ModuleRoHS
CC6-2405SR-ECC6-2405SR-EDC DC CONVERTER 5V 6W TrayIsolated Module118V7-SMD ModuleRoHS
CC6-0505SR-ECC6-0505SR-EDC DC CONVERTER 5V 5W TrayIsolated Module14.5V7-SMD ModuleRoHS
CC6-4805SF-ECC6-4805SF-EDC DC CONVERTER 5V 6W TrayIsolated Module136V7-DIP ModuleRoHS
CC6-0512SF-ECC6-0512SF-EDC DC CONVERTER 12-15V 6W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC6-1205SF-ECC6-1205SF-EDC DC CONVERTER 5V 6W TrayIsolated Module19V7-DIP ModuleRoHS
CC6-2412SF-ECC6-2412SF-EDC DC CONVERTER 12-15V 6W TrayIsolated Module118V7-DIP ModuleRoHS
CC6-1212DR-ECC6-1212DR-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module29V7-SMD ModuleRoHS
CC6-2412DR-ECC6-2412DR-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module218V7-SMD ModuleRoHS
CC6-1212SF-ECC6-1212SF-EDC DC CONVERTER 12-15V 6W TrayIsolated Module19V7-DIP ModuleRoHS
CC6-1212DF-ECC6-1212DF-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module29V7-DIP ModuleRoHS
CC6-0512DR-ECC6-0512DR-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module24.5V7-SMD ModuleRoHS
CC6-0512SR-ECC6-0512SR-EDC DC CONVERTER 12-15V 6W TrayIsolated Module14.5V7-SMD ModuleRoHS
CC6-1205SR-ECC6-1205SR-EDC DC CONVERTER 5V 6W TrayIsolated Module19V7-SMD ModuleRoHS
CC6-0512DF-ECC6-0512DF-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module24.5V7-DIP ModuleRoHS
CC6-1203SF-ECC6-1203SF-EDC DC CONVERTER 3.3V 6W TrayIsolated Module19V7-DIP ModuleRoHS
CC6-0505SF-ECC6-0505SF-EDC DC CONVERTER 5V 5W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC6-2403SR-ECC6-2403SR-EDC DC CONVERTER 3.3V 6W TrayIsolated Module118V7-SMD ModuleRoHS
CC6-1212SR-ECC6-1212SR-EDC DC CONVERTER 12-15V 6W TrayIsolated Module19V7-SMD ModuleRoHS
CC6-2403SF-ECC6-2403SF-EDC DC CONVERTER 3.3V 6W TrayIsolated Module118V7-DIP ModuleRoHS
CC6-4812SR-ECC6-4812SR-EDC DC CONVERTER 12-15V 6W TrayIsolated Module136V7-SMD ModuleRoHS
CC6-0503SF-ECC6-0503SF-EDC DC CONVERTER 3.3V 6W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC6-1203SR-ECC6-1203SR-EDC DC CONVERTER 3.3V 6W TrayIsolated Module19V7-SMD ModuleRoHS
CC6-2412SR-ECC6-2412SR-EDC DC CONVERTER 12-15V 6W TrayIsolated Module118V7-SMD ModuleRoHS
CC6-4812DF-ECC6-4812DF-EDC DC CNVRTR +/-12V TO +/-15V 6WTrayIsolated Module236V7-DIP ModuleRoHS
CC6-4812SF-ECC6-4812SF-EDC DC CONVERTER 12-15V 6W TrayIsolated Module136V7-DIP ModuleRoHS
CC6-0503SR-ECC6-0503SR-EDC DC CONVERTER 3.3V 6W TrayIsolated Module14.5V7-SMD ModuleRoHS

View in Parametric Search