GBP | USD
Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, Transil™ ESDLIN
STMicroelectronics
CBTVS2A12-1F3 Series
 
STMicroelectronics
ESD Series
  • Images

CBTVS2A12-1F3 Series

44W, Single Channel, Surface Mount, TVS Diodes

STMicroelectronics

The CBTVS2A12-1F3 is a single line diode TVS integrating a fuse designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD, OVP and OCP.

Datasheets:
Features
  • Fast response time
  • Very thin package
  • High ESD protection level
  • High integration
  • Suitable for high density boards
Specifications
  • Applications:General Purpose
  • Current - Peak Pulse (10/1000µs):1A (8/20µs)
  • Mounting Type:Surface Mount
  • Package / Case:4-XFBGA, FCBGA
  • Power - Peak Pulse:44W
  • Power Line Protection:No
  • Supplier Device Package:4-FlipChip
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):12V
  • Voltage - Clamping (Max) @ Ipp:15V
  • Voltage - Reverse Standoff (Typ):10V
Parts