Print Print this page
 
Analog Devices Inc.
CAN Controllers
Holt Integrated Circuits Inc.
CAN Controllers
 
Microchip Technology
CAN Controllers
  • Images

CAN Controllers

Stand Alone CAN Controller with SPI™ Interface

Holt Integrated Circuits Inc.

Holt has leveraged its expertise in providing mixed signal ARINC 429 and MIL-STD-1553 solutions and produced the first ARINC 825 compliant CAN controller with an integrated transceiver.

Datasheets:
Product Description

All CAN devices are capable of interfacing with digital logic from 2.5V to 5V and operating in the temperature range -55°C to +125°C. Select transceiver products are capable of higher operating temperatures (up to 200°C). Additional attractive features include deep FIFOs, a flexible frame filtering scheme tailored to ARINC 825 applications, short-circuit survival to +/- 58V and the smallest footprint protocol/transceiver combination available.

Specifications
  • Current - Supply:6.3mA
  • Function:Controller
  • Interface:SPI
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:18-SOIC (0.295", 7.50mm Width)
  • Packaging:Tube
  • Protocol:CANbus
  • Standards:CAN 2.0
  • Supplier Device Package:18-SOIC W
  • Voltage - Supply:4.75V ~ 5.25V
Parts

View in Parametric Search

HI-3111PSIFHI-3111PSIFIC CAN CTLR W/SPI 18-SOIC CANbusControllerSPICAN 2.018-SOIC (0.295", 7.50mm Width)RoHS
HI-3110PSIFHI-3110PSIFIC CAN CTLR W/TXCVR & SPI 18SOICCANbusControllerSPICAN 2.018-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search