Print Print this page
 
TE Connectivity AMP Connectors
P, Corcom Series
TE Connectivity Corcom Filters
C, Corcom Series
 
TE Connectivity Corcom Filters
CU Series

C, Corcom Series

Power Entry Module with Switch

TE Connectivity Corcom Filters

IEC 320-C14 Panel mount with EMI filter

Features
  • Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Snap-in or flange mounting
  • Available with or without a shielded general purpose or medical grade filter
  • Two element circuit provides enhanced EMI attenuation
  • Reduce OEM wiring time with optional pre-connected line and switch terminals
Specifications
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:3A ~ 10A
  • Current - UL:3A ~ 10A
  • Number of Positions:3
  • Switch Features:Switch On-Off
  • Voltage - UL:250VAC
Parts

View in Parametric Search

1-6609113-01-6609113-0PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
1609112-81609112-8PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
10CFE110CFE1PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
10CFS110CFS1PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120/250VACRoHS
6609113-56609113-5PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A120/250VACRoHS
3CFS13CFS1PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A120/250VACRoHS
6609113-96609113-9PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
1-6609963-01-6609963-0PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120VACRoHS
5-6609955-45-6609955-4PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120VACRoHS
2-6609104-52-6609104-5PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120VACRoHS
6609114-96609114-9PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A120/250VACRoHS
6609963-56609963-5PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A120VACRoHS

View in Parametric Search