GBP | USD
Print Print this page
 
Toshiba Semiconductor and Storage
Zener Diode Silicon Epitaxial Type
Vishay Semiconductor Diodes Division
BZD17C
 
Vishay Semiconductor Diodes Division
BZD27 Zener Diode
  • Images

BZD17C

Zener Diodes

Vishay Semiconductor Diodes Division

Vishay’s diode portfolio includes both high voltage and small signal devices and addresses the full spectrum of electronic systems from industrial applications to the smallest hand held personal multimedia devices.

Features
  • Sillicon planar zener diodes
  • Low profile surface-mount package
  • Low leakage current
  • Excellent stability
  • High temperature soldering
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 3µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:DO-219AB
  • Power - Max:800mW
  • Supplier Device Package:DO-219AB (SMF)
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):12V ~ 24V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:9.1V ~ 18V
Parts

View in Parametric Search

BZD17C12P-E3-08BZD17C12P-E3-08DIODE ZENER 800MW SMF DO219AB 12V-800mW3µADO-219ABRoHS
BZD17C15P-E3-08BZD17C15P-E3-08DIODE ZENER 800MW SMF DO219AB 15V-800mW1µADO-219ABRoHS
BZD17C24P-E3-08BZD17C24P-E3-08DIODE ZENER 800MW SMF DO219AB 24V-800mW1µADO-219ABRoHS

View in Parametric Search