GBP | USD
Print Print this page
 
Analog Devices Inc.
Buffer, Multiplexer
CEL
Buffer, Multiplexer
 
Maxim Integrated
Buffer, Multiplexer
  • Images

Buffer, Multiplexer

High Performance Bi-directional Active Switch with Equalizer

CEL

CEL offers a high performance bidirectional active switch for USB3.1 Gen1 and high speed interface like V-by-One® HS.

Datasheets:
Specifications
  • Applications:USB Type C
  • Capacitance - Input:1.1pF
  • Current - Supply:120mA
  • Data Rate (Max):10Gbps
  • Delay Time:150ps
  • Input:CML
  • Mounting Type:Surface Mount
  • Number of Channels:2
  • Operating Temperature:-40°C ~ 85°C
  • Output:CML
  • Package / Case:40-VFQFN Exposed Pad
  • Signal Conditioning:Input Equalization
  • Supplier Device Package:40-QFN (5x5)
  • Type:Buffer, Multiplexer
  • Voltage - Supply:3V ~ 3.6V
Parts