GBP | USD
Print Print this page
 
Tycon Systems Inc.
TP-POE Series
Hammond Manufacturing
BP Series
 
Triad Magnetics
WAU Series

BP Series

Energy Limiting (BP Series)

Hammond Manufacturing

Class 2 plug in energy limiting transformers.

Datasheets:
Features
  • Enclosed plug in black plastic case
  • Input 120VAC - 20VA units are inherently limited - no fuses or circuit breakers
  • 40VA units use an internal slow blow fuse
Applications :
  • AC powered chimes
  • Door bells
  • Security systems
  • Decorative lighting
  • Furnaces
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CSA, UL
  • Current - Output (Max):830mA ~ 3.33A
  • Form:Wall Mount
  • Input Type:Fixed Blade
  • Output Connector:Screw Terminal
  • Power (Watts):20W ~ 40W
  • Region Utilized:North America
  • Voltage - Input:120VAC
  • Voltage - Output:12VAC ~ 24VAC
Parts

View in Parametric Search

BPE2GBPE2GAC/AC WALL MOUNT ADAPTER 24V 40WNorth AmericaWall MountFixed Blade120VACRoHS
BPD2GBPD2GAC/AC WALL MOUNT ADAPTER 24V 20WNorth AmericaWall MountFixed Blade120VACRoHS
BPE2EBPE2EAC/AC WALL MOUNT ADAPTER 12V 40WNorth AmericaWall MountFixed Blade120VACRoHS
BPD2FBPD2FAC/AC WALL MOUNT ADAPTER 16V 20WNorth AmericaWall MountFixed Blade120VACRoHS
BPD2EBPD2EAC/AC WALL MOUNT ADAPTER 12V 20WNorth AmericaWall MountFixed Blade120VACRoHS
BPE2FFBPE2FFAC/AC WALL MOUNT ADAPTER 18V 40WNorth AmericaWall MountFixed Blade120VACRoHS
BPE2FBPE2FAC/AC WALL MOUNT ADAPTER 16V 40WNorth AmericaWall MountFixed Blade120VACRoHS
BPE2EEBPE2EEAC/AC WALL MOUNT ADAPTER 14V 40WNorth AmericaWall MountFixed Blade120VACRoHS
BPD2FFBPD2FFAC/AC WALL MOUNT ADAPTER 18V 20WNorth AmericaWall MountFixed Blade120VACRoHS
BPD2EEBPD2EEAC/AC WALL MOUNT ADAPTER 14V 20WNorth AmericaWall MountFixed Blade120VACRoHS

View in Parametric Search