Print Print this page
 
Comair Rotron
17000
Comair Rotron
Biscuit Series
 
Comair Rotron
Spinnaker Series
  • Images

Biscuit Series

DC Blowers, 12V - 48V

Comair Rotron

Comair Rotron is the leading supplier of standard and value added fans and blowers for a broad range of markets, including electronics, computers, telecommunications and HVAC (heating, ventilation and air conditioning). Comair Rotron has set the worldwide standard in the design of forced air electronic component cooling devices.

Features
  • Electronically locked rotor protection
  • Automatic restart
  • Ball bearings
  • Wire leads
Applications :
  • Automotive
  • Telecom
  • Cabinet blowers
  • Power supplies
Specifications
  • Approvals:CE, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.480A ~ 0.900A
  • Fan Type:Blower
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Noise:51.2 dB(A)
  • Power (Watts):10.8W ~ 11.5W
  • RPM:3040 RPM ~ 3100 RPM
  • Size / Dimension:Square/Rounded - 120.7mm L x 120.7mm H
  • Static Pressure:0.870 in H2O (216.7 Pa)
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Weight:0.619 lb (280.77 g)
  • Width:31.00mm
Parts

View in Parametric Search

19030619A19030619AFAN BLOWER 120.7X31MM 12V BD12B312VDCSquare/Rounded - 120.7mm L x 120.7mm H31.00mm26.0 CFM (0.728m³/min)
19030621A19030621AFAN BLOWER 120.7X31MM 24V BD24B324VDCSquare/Rounded - 120.7mm L x 120.7mm H31.00mm26.0 CFM (0.728m³/min)
19030622A19030622AFAN BLOWER 120.7X31MM 24V BD24B724VDCSquare/Rounded - 120.7mm L x 120.7mm H31.00mm25.0 CFM (0.700m³/min)

View in Parametric Search