GBP | USD
Print Print this page
 
O.C. White Co.
Accu-Lite™ LED Magnifiers
O.C. White Co.
Big Eye™ T5 Fluorescent Magnifier
 
O.C. White Co.
EM Series
  • Images

Big Eye™ T5 Fluorescent Magnifier

52400-4 - Big Eye™ T5 Fluorescent Magnifier

O.C. White Co.

The Big Eye™ is one of the largest Magnilites®. The crystal clear 7.5” diameter lens is made of optical quality glass. Configured standard with the 4 Diopter (2x) lens, but also available with a 5 Diopter (2.25x) optical quality lens. The Big Eye™ has all metal construction, which affords ESD safety by design. The slim, spun aluminum shade provides low profile viewing, with superb weight savings. The slim T5 bulb allows the Big Eye™ to provide more light to the work surface, with less power consumed than ever before. Like all O.C. White models, the Big Eye™ is easily positioned on a specialized Ultraflex® armatures, for precision placement, and superb holding power over time. See why the Big Eye™ leads the world in quality and viewing area compared to other smaller, round magnifiers.

Specifications
  • Arm:43.00" (1092.2mm)
  • Bulb:Fluorescent
  • Lamp/Magnifier Type:Lamp, Magnifier
  • Lens Style/Size:4 Diopter (2x), 7.50" (190.50mm) Diameter
  • Mounting Type:Edge Clamp
  • Voltage:120V
Parts

View in Parametric Search

52400-452400-4LAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier120V4 Diopter (2x), 7.50" (190.50mm) DiameterFluorescentRoHS

View in Parametric Search