Print Print this page
 
ABB Embedded Power
Austin MiniLynx™
ABB Embedded Power
Barracuda™ SSTW001A3B Series
 
ABB Embedded Power
Barracuda™ SSTW003A0A Series
  • Images

Barracuda™ SSTW001A3B Series

15W, DC to DC Converter Power Modules

ABB Embedded Power

The SSTW001A3B Barracuda™ series power modules are isolated dc to dc converters that operate over an ultra-wide input voltage range of 36Vdc -75Vdc and provide a single precisely regulated output voltage at 12Vdc. This series is a low cost, smaller size alternative to the existing LW/LAW/LC/SC/SW with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 87.5% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control.

Datasheets:
Features
  • Ultra-wide Input Voltage Range
  • No minimum load
  • High efficiency- 87.5%
  • Constant switching frequency
  • Low output ripple and noise
  • Small size
Applications
  • Wireless networks
  • Hybrid power architectures
  • Optical and access network equipment
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):1.3A
  • Efficiency:87.5%
  • Features:Remote On/Off, OCP, OTP, OVP, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-DIP Module
  • Packaging:Tray
  • Power (Watts):15W
  • Size / Dimension:1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
  • Type:Isolated Module
  • Voltage - Input (Max):75V
  • Voltage - Input (Min):36V
  • Voltage - Isolation:2.25kV
  • Voltage - Output 1:12V
Parts