Print Print this page
 
Powerex Inc.
POW-R_BLOK™ Series
Sensata-Crydom
B-2T, B-2 Series
 
Sensata-Crydom
F18 Series

B-2T, B-2 Series

SCR/Diode Modules

Sensata-Crydom

Modules come in eight standard circuits and are designed to control AC and DC variable voltage output up to 15KW.

Product Description

The package comes with standard .250 quick-connect terminals. All modes have 2500 Vrms isolation and are UL recognized under file E72445. Optional isolation barriers are available.

Features
  • Eight circuits to choose from
  • For AC or DC variable voltage output up to 15kW
Specifications
  • Current - Gate Trigger (Igt) (Max):60mA ~ 80mA
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Voltage - Gate Trigger (Vgt) (Max):2.5V ~ 3V
  • Voltage - Off State:400V ~ 1.2kV
Parts

View in Parametric Search

B554-2B554-2MOD DIODE SCR 25A 480VAC ISO QC 1-Phase Controller - All SCRs2 SCRs1.2kV2.5VModule with Isolation BarriersRoHS
B554-2TB554-2TMOD DIODE SCR 25A 480VAC .250"QC1-Phase Controller - All SCRs2 SCRs1.2kV2.5VModuleRoHS
B642SE-2TB642SE-2TMOD DIODE SCR 42.5A 240V .250"QCBridge, Single Phase - All SCRs4 SCRs600V3VModuleRoHS
B512-2TB512-2TMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512F-2B512F-2MOD DIODE SCR 25A 240VAC ISO QC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512F-2-YECB512F-2-YECMOD DIODE SCR 25A 240VAC ISO QC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModule with Isolation BarriersRoHS
B511F-2B511F-2MOD DIODE SCR 25A 120VAC ISO QC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes400V2.5VModule with Isolation BarriersRoHS
B511FSE-2TB511FSE-2TMOD DIODE SCR 25A 120VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes400V2.5VModuleRoHS
B512FS-2TB512FS-2TMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512-2T-YDAB512-2T-YDAMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512F-2T-YEBB512F-2T-YEBMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512F-2TB512F-2TMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B512FSE-2T-YEBB512FSE-2T-YEBMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B612F-2TB612F-2TMOD DIODE SCR 42.5A 240V .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
B612FSE-2TB612FSE-2TMOD DIODE SCR 42.5A 240V .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
B511-2B511-2MOD DIODE SCR 25A 120VAC ISO QC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes400V2.5VModule with Isolation BarriersRoHS
B512FSE-2TB512FSE-2TMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
B532-2TB532-2TMOD DIODE SCR 25A 240VAC .250"QCBridge, Single Phase - SCRs/Diodes (Layout 3)2 SCRs, 2 Diodes600V2.5VModuleRoHS

View in Parametric Search