GBP | USD
Print Print this page
 
AVX Corporation
SpinGuard® SA Series
KEMET
AxiMax 400 Auto X7R Series
 
KEMET
AxiMax 400 Auto X8L HT150C Series
  • Images

AxiMax 400 Auto X7R Series

Automotive, Axial Leaded Ceramic Capacitors

KEMET

Aximax conformally coated axial leaded ceramic capacitors in X7R dielectric.

Specifications
  • Applications:Automotive
  • Capacitance:1µF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Ratings:AEC-Q200
  • Size / Dimension:0.100" Dia x 0.200" L (2.54mm x 5.08mm)
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:50V
Parts