GBP | USD
Print Print this page
 
Anaren
A8520E24A91GM
Artaflex Inc.
AWA24TH-x
 
B&B SmartWorx, Inc.
APMN-Q551 Series
  • Images

AWA24TH-x

Artaflex Wireless Module

Artaflex Inc.

The Artaflex ZigBee module family is based on TI 2.4GHZ IEEE 802.15.4 RF transceiver, providing a solution for data links and wireless networks. The module design supports peer-to-peer, star, and mesh networking. For enhanced range performance over standard IEEE 802.15.4/ZigBee implementations Artaflex ZigBee module is offered with 250mW transmitter output power option. It is the highest RF power available on any ZigBee product in the market. Additionally, each module offers a Dynamic Power Configuration capability giving the ability to bypass the power amplifier for a 1mW power output when low power operation is imperative.

Datasheets:
Features
  • Modules based on a 2.4GHZ IEEE 802.15.4 Compliant TI RF Transceiver
  • Support ZigBee Pro, RF4CE, WHART, TIMAC, and Simplicity software stacks
  • Multiple designs with different form factors, antenna interfaces, and population options
  • Robustness to Interference
  • Programmable Output Power Up to 24dBm
Applications:
  • PC Human Interface Devices (HID)
  • White Goods (Smart Appliances)
  • Consumer
  • Building/Home Automation
  • Industrial Control
  • Transportation
Specifications
  • Current - Receiving:24mA
  • Current - Transmitting:29mA
  • Data Rate:250kbps
  • Frequency:2.4GHz
  • Memory Size:256kB Flash, 8kB RAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Power - Output:24.2dBm
  • Protocol:Zigbee®
  • RF Family/Standard:802.15.4
  • Sensitivity:-105dBm
  • Serial Interfaces:SPI, UART
  • Voltage - Supply:2.7V ~ 3.6V
Parts

View in Parametric Search

AW24TH-SRAW24TH-SRRF TXRX MODULE 802.15.4 SMA ANT 802.15.4Zigbee®-2.4GHzModuleRoHS
AW24TH-C-SMAW24TH-C-SMRF TXRX MODULE 802.15.4 CHIP ANT802.15.4Zigbee®-2.4GHzModuleRoHS
AW24TH-U-SMAW24TH-U-SMRF TXRX MODULE 802.15.4 U.FL ANT802.15.4Zigbee®-2.4GHzModuleRoHS

View in Parametric Search