Print Print this page
 
Semtech Corporation
Avalanche Diode
SMC Diode Solutions
Avalanche Diode
 
Taiwan Semiconductor Corporation
Avalanche Diode
SMC Diode Solutions

Avalanche Diode

Avalanche Diode

SMC Diode Solutions

Datasheets:
Specifications
  • Current - Average Rectified (Io):90A
  • Current - Reverse Leakage @ Vr:60µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:90A
  • Diode Type:Avalanche
  • Mounting Type:Surface Mount
  • Operating Temperature - Junction:150°C (Max)
  • Package / Case:Die
  • Packaging:Tray
  • Reverse Recovery Time (trr):70ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:Die
  • Voltage - DC Reverse (Vr) (Max):200V
  • Voltage - Forward (Vf) (Max) @ If:1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V
Parts