GBP | USD
Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, SMA4F Series
STMicroelectronics
Automotive, AEC-Q101, Transil™ ESDLIN
 
STMicroelectronics
CBTVS2A12-1F3 Series
  • Images

Automotive, AEC-Q101, Transil™ ESDLIN

160W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, Transil™ ESDLIN are designed specifically for protecting one automotive LIN bus line against electrostatic discharge (ESD).

Datasheets:
Features
  • AEC-Q101 qualified
  • Low Leakage current
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Capacitance @ Frequency:16pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):5A, 3A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Package / Case:SC-76, SOD-323
  • Power - Peak Pulse:160W
  • Power Line Protection:No
  • Supplier Device Package:SOD-323
  • Type:Zener
  • Voltage - Breakdown (Min):17.1V, 25.4V
  • Voltage - Clamping (Max) @ Ipp:35V, 50V
  • Voltage - Reverse Standoff (Typ):15V, 24V
Parts
Associated Product
STMicroelectronics STEVAL-OET003V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Circuit Protection