Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, SM4TY, TRANSIL™ Series
STMicroelectronics
Automotive, AEC-Q101, SMA4F Series
 
STMicroelectronics
Automotive, AEC-Q101, Transil™ ESDLIN
  • Images

Automotive, AEC-Q101, SMA4F Series

400W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, SMA4F Series are designed to protect sensitive automotive circuits against surges and electrostatic discharges.

Features
  • AEC-Q101 qualified
  • Low leakage current
Specifications
  • Applications:Automotive
  • Current - Peak Pulse (10/1000µs):7.5A ~ 43.5A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 175°C (TJ)
  • Package / Case:DO-221AC, SMA Flat Leads
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:400W
  • Power Line Protection:No
  • Supplier Device Package:SMAflat
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 36.7V
  • Voltage - Clamping (Max) @ Ipp:9.2V ~ 53.3V
  • Voltage - Reverse Standoff (Typ):5V ~ 33V
Parts

View in Parametric Search

SMA4F10AYSMA4F10AYAUTOMOTIVE POWER-RAIL TVS PROTECZener110V11.1VDO-221AC, SMA Flat Leads
SMA4F11AYSMA4F11AYAUTOMOTIVE POWER-RAIL TVS PROTECZener111V12.3VDO-221AC, SMA Flat Leads
SMA4F12AYSMA4F12AYAUTOMOTIVE POWER-RAIL TVS PROTECZener112V13.3VDO-221AC, SMA Flat Leads
SMA4F13AYSMA4F13AYAUTOMOTIVE POWER-RAIL TVS PROTECZener113V14.4VDO-221AC, SMA Flat Leads
SMA4F14AYSMA4F14AYAUTOMOTIVE POWER-RAIL TVS PROTECZener114V15.7VDO-221AC, SMA Flat Leads
SMA4F15AYSMA4F15AYAUTOMOTIVE POWER-RAIL TVS PROTECZener115V16.7VDO-221AC, SMA Flat Leads
SMA4F16AYSMA4F16AYAUTOMOTIVE POWER-RAIL TVS PROTECZener116V17.9VDO-221AC, SMA Flat Leads
SMA4F18AYSMA4F18AYAUTOMOTIVE POWER-RAIL TVS PROTECZener118V20VDO-221AC, SMA Flat Leads
SMA4F20AYSMA4F20AYAUTOMOTIVE POWER-RAIL TVS PROTECZener120V22.2VDO-221AC, SMA Flat Leads
SMA4F22AYSMA4F22AYAUTOMOTIVE POWER-RAIL TVS PROTECZener122V24.4VDO-221AC, SMA Flat Leads
SMA4F23AYSMA4F23AYAUTOMOTIVE POWER-RAIL TVS PROTECZener123V25.7VDO-221AC, SMA Flat Leads
SMA4F24AYSMA4F24AYAUTOMOTIVE POWER-RAIL TVS PROTECZener124V26.7VDO-221AC, SMA Flat Leads
SMA4F26AYSMA4F26AYAUTOMOTIVE POWER-RAIL TVS PROTECZener126V28.9VDO-221AC, SMA Flat Leads
SMA4F28AYSMA4F28AYAUTOMOTIVE POWER-RAIL TVS PROTECZener128V31.1VDO-221AC, SMA Flat Leads
SMA4F30AYSMA4F30AYAUTOMOTIVE POWER-RAIL TVS PROTECZener130V33.2VDO-221AC, SMA Flat Leads
SMA4F31AYSMA4F31AYAUTOMOTIVE POWER-RAIL TVS PROTECZener131V34.2VDO-221AC, SMA Flat Leads
SMA4F33AYSMA4F33AYAUTOMOTIVE POWER-RAIL TVS PROTECZener133V36.7VDO-221AC, SMA Flat Leads
SMA4F5.0AYSMA4F5.0AYAUTOMOTIVE POWER-RAIL TVS PROTECZener15V6.4VDO-221AC, SMA Flat Leads
SMA4F6.0AYSMA4F6.0AYAUTOMOTIVE POWER-RAIL TVS PROTECZener16V6.7VDO-221AC, SMA Flat Leads
SMA4F6.5AYSMA4F6.5AYAUTOMOTIVE POWER-RAIL TVS PROTECZener16.5V7.2VDO-221AC, SMA Flat Leads
SMA4F8.5AYSMA4F8.5AYAUTOMOTIVE POWER-RAIL TVS PROTECZener18.5V9.4VDO-221AC, SMA Flat Leads

View in Parametric Search