Print Print this page
 
STMicroelectronics
ASD™ RBO Series
STMicroelectronics
Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series
 
STMicroelectronics
DSL02 Series
  • Images

Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series

600W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, SM6TY and SMA6TY, TRANSIL™ Series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to IEC 61000-4-2 and ISO 10605. The planar technology makes this device compatible with high end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features
  • AEC-Q101 qualified
  • Low leakage current
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:600W
  • Power Line Protection:No
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 237V
  • Voltage - Clamping (Max) @ Ipp:13.4V ~ 344V
  • Voltage - Reverse Standoff (Typ):5V ~ 213V
Parts

View in Parametric Search

SM6T33CAYSM6T33CAYTVS DIODE 28.2V 59V SMB Zener28.2V31.4V-DO-214AA, SMBRoHS
SM6T36CAYSM6T36CAYTVS DIODE 30.8V 64.3V SMB Zener30.8V34.2V-DO-214AA, SMBRoHS
SM6T30CAYSM6T30CAYTVS DIODE 25.6V 53.5V SMB Zener25.6V28.5V-DO-214AA, SMBRoHS
SM6T42CAYSM6T42CAYTVS DIODE 36V 76V SMB Zener36V40V-DO-214AA, SMBRoHS
SM6T75CAYSM6T75CAYTVS DIODE 64.1V 134V SMB Zener64.1V71.3V-DO-214AA, SMBRoHS
SM6T39CAYSM6T39CAYTVS DIODE 33.3V 69.7V SMB Zener33.3V37.1V-DO-214AA, SMBRoHS
SM6T16V5CAYSM6T16V5CAYTVS DIODE 14.1V 29V SMB Zener14.1V15.7V-DO-214AA, SMBRoHS
SMA6T82AYSMA6T82AYTVS DIODE 70V 120V SMA Zener70V77.8V1DO-214AC, SMARoHS
SM6T47CAYSM6T47CAYTVS DIODE 40V 84V SMB Zener40V44.4V-DO-214AA, SMBRoHS
SM6T12AYSM6T12AYTVS DIODE 10.2V 21.7V SMB Zener10.2V11.4V1DO-214AA, SMBRoHS
SM6T82AYSM6T82AYTVS DIODE 70V 146V SMB Zener70V77.8V1DO-214AA, SMBRoHS
SM6T10CAYSM6T10CAYTVS DIODE 8.55V 18.6V SMB Zener8.55V9.5V-DO-214AA, SMBRoHS
SM6T16V5AYSM6T16V5AYTVS DIODE 14.1V 29V SMB Zener14.1V15.7V1DO-214AA, SMBRoHS
SMA6T10AYSMA6T10AYTVS DIODE 8.6V 18.6V SMA Zener8.6V9.5V1DO-214AC, SMARoHS
SMA6T15AYSMA6T15AYTVS DIODE 12.8V 27.2V SMA Zener12.8V14.3V1DO-214AC, SMARoHS
SMA6T12AYSMA6T12AYTVS DIODE 10.2V 21.7V SMA Zener10.2V11.4V1DO-214AC, SMARoHS
SMA6T14AYSMA6T14AYTVS DIODE 12V 23.5V SMA Zener12V13.3V1DO-214AC, SMARoHS
SM6T7V5CAYSM6T7V5CAYTVS DIODE 6.4V 14.5V SMB Zener6.4V7.13V-DO-214AA, SMBRoHS
SMA6T68CAYSMA6T68CAYTVS DIODE 58.1V 121V SMA Zener58.1V64.6V-DO-214AC, SMARoHS
SMA6T82CAYSMA6T82CAYTVS DIODE 70V 120V SMA Zener70V77.8V-DO-214AC, SMARoHS
SMA6T14CAYSMA6T14CAYTVS DIODE 12V 23.5V SMA Zener12V13.3V-DO-214AC, SMARoHS
SMA6T56AYSMA6T56AYTVS DIODE 47.6V 100V SMA Zener47.6V53.2V1DO-214AC, SMARoHS
SM6T24AYSM6T24AYTVS DIODE 20.5V 42.8V SMB Zener20.5V22.8V1DO-214AA, SMBRoHS
SMA6T39CAYSMA6T39CAYTVS DIODE 33.3V 69.7V SMA Zener33.3V37.1V-DO-214AC, SMARoHS
SMA6T28CAYSMA6T28CAYTVS DIODE 24V 44.3V SMA Zener24V26.7V-DO-214AC, SMARoHS
SM6T22CAYSM6T22CAYTVS DIODE 18.8V 30.6V SMB Zener18.8V20.9V-DO-214AA, SMBRoHS
SM6T10AYSM6T10AYTVS DIODE 8.55V 18.6V SMB Zener8.55V9.5V1DO-214AA, SMBRoHS
SM6T56CAYSM6T56CAYTVS DIODE 47.6V 100V SMB Zener47.6V53.2V-DO-214AA, SMBRoHS
SM6T27CAYSM6T27CAYTVS DIODE 23.1V 48.3V SMB Zener23.1V25.7V-DO-214AA, SMBRoHS
SM6T68CAYSM6T68CAYTVS DIODE 58.1V 121V SMB Zener58.1V64.6V-DO-214AA, SMBRoHS
SMA6T6V7AYSMA6T6V7AYTVS DIODE 5V 13.4V SMA Zener5V6.4V1DO-214AC, SMARoHS
SMA6T33AYSMA6T33AYTVS DIODE 28.2V 59V SMA Zener28.2V31.4V1DO-214AC, SMARoHS
SMA6T33CAYSMA6T33CAYTVS DIODE 28.2V 59V SMA Zener28.2V31.4V-DO-214AC, SMARoHS
SM6T250CAYSM6T250CAYTVS DIODE 213V 344V SMB Zener213V237V-DO-214AA, SMBRoHS
SMA6T18AYSMA6T18AYTVS DIODE 15.3V 32.3V SMA Zener15.3V17.1V1DO-214AC, SMARoHS
SMA6T56CAYSMA6T56CAYTVS DIODE 48V 100V SMA Zener48V53.3V-DO-214AC, SMARoHS
SM6T15AYSM6T15AYTVS DIODE 12.8V 27.2V SMB Zener12.8V14.3V1DO-214AA, SMBRoHS
SM6T42AYSM6T42AYTVS DIODE 36V 76V SMB Zener36V40V1DO-214AA, SMBRoHS
SM6T56AYSM6T56AYTVS DIODE 47.6V 100V SMB Zener47.6V53.2V1DO-214AA, SMBRoHS
SM6T6V8AYSM6T6V8AYTVS DIODE 5.8V 13.4V SMB Zener5.8V6.45V1DO-214AA, SMBRoHS
SM6T75AYSM6T75AYTVS DIODE 64.1V 134V SMB Zener64.1V71.3V1DO-214AA, SMBRoHS
SM6T15CAYSM6T15CAYTVS DIODE 12.8V 27.2V SMB Zener12.8V14.3V-DO-214AA, SMBRoHS
SM6T82CAYSM6T82CAYTVS DIODE 70V 146V SMB Zener70V77.8V-DO-214AA, SMBRoHS
SM6T7V5AYSM6T7V5AYTVS DIODE 6.4V 14.5V SMB Zener6.4V7.13V1DO-214AA, SMBRoHS
SM6T30AYSM6T30AYTVS DIODE 25.6V 53.5V SMB Zener25.6V28.5V1DO-214AA, SMBRoHS
SM6T33AYSM6T33AYTVS DIODE 28.2V 59V SMB Zener28.2V31.4V1DO-214AA, SMBRoHS
SM6T18AYSM6T18AYTVS DIODE 15.3V 32.5V SMB Zener15.3V17.1V1DO-214AA, SMBRoHS
SM6T27AYSM6T27AYTVS DIODE 23.1V 48.3V SMB Zener23.1V25.7V1DO-214AA, SMBRoHS
SM6T36AYSM6T36AYTVS DIODE 30.8V 64.3V SMB Zener30.8V34.2V1DO-214AA, SMBRoHS
SM6T39AYSM6T39AYTVS DIODE 33.3V 69.7V SMB Zener33.3V37.1V1DO-214AA, SMBRoHS
SMA6T28AYSMA6T28AYTVS DIODE 24V 44.3V SMA Zener24V26.7V1DO-214AC, SMARoHS
SMA6T39AYSMA6T39AYTVS DIODE 33.3V 69.7V SMA Zener33.3V37.1V1DO-214AC, SMARoHS
SM6T22AYSM6T22AYTVS DIODE 18.8V 30.6V SMB Zener18.8V20.9V1DO-214AA, SMBRoHS
SM6T68AYSM6T68AYTVS DIODE 58.1V 121V SMB Zener58.1V64.6V1DO-214AA, SMBRoHS
SM6T18CAYSM6T18CAYTVS DIODE 15.3V 32.5V SMB Zener15.3V17.1V-DO-214AA, SMBRoHS

View in Parametric Search