Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, ESDL, TRANSIL™ Series
STMicroelectronics
Automotive, AEC-Q101, SM4TY, TRANSIL™ Series
 
STMicroelectronics
Automotive, AEC-Q101, SMA4F Series
  • Images

Automotive, AEC-Q101, SM4TY, TRANSIL™ Series

400W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, SM4TY, TRANSIL™ Series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.

Datasheets:
Features
  • Low leakage current
  • High power capability
  • AEC-Q101 qualified
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:DO-214AC, SMA
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:400W
  • Power Line Protection:No
  • Supplier Device Package:SMA (DO-214AC)
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):6.4V ~ 77.8V
  • Voltage - Clamping (Max) @ Ipp:13.4V ~ 146V
  • Voltage - Reverse Standoff (Typ):5V ~ 70V
Parts

View in Parametric Search

SM4T26AYSM4T26AYTVS DIODE 22V 48.3V SMA Zener22V24.4V-DO-214AC, SMA
SM4T6V7AYSM4T6V7AYTVS DIODE 5V 13.4V SMA Zener5V6.4V-DO-214AC, SMA
SM4T82AYSM4T82AYTVS DIODE 70V 146V SMA Zener70V77.8V-DO-214AC, SMA
SM4T15AYSM4T15AYTVS DIODE 13V 27.2V SMA Zener13V14.4V-DO-214AC, SMA
SM4T50AYSM4T50AYTVS DIODE 43V 91V SMA Zener43V47.8V-DO-214AC, SMA
SM4T14CAYSM4T14CAYTVS DIODE 12V 25.3V SMA Zener12V13.3V1DO-214AC, SMA
SM4T30AYSM4T30AYTVS DIODE 26V 53.5V SMA Zener26V28.9V-DO-214AC, SMA
SM4T47CAYSM4T47CAYTVS DIODE 40V 84V SMA Zener40V44.4V1DO-214AC, SMA
SM4T14AYSM4T14AYTVS DIODE 12V 25.3V SMA Zener12V13.3V-DO-214AC, SMA
SM4T12AYSM4T12AYTVS DIODE 10V 21.7V SMA Zener10V11.1V-DO-214AC, SMA
SM4T15CAYSM4T15CAYTVS DIODE 13V 27.2V SMA Zener13V14.4V1DO-214AC, SMA
SM4T50CAYSM4T50CAYTVS DIODE 43V 91V SMA Zener43V47.8V1DO-214AC, SMA
SM4T12CAYSM4T12CAYTVS DIODE 10V 21.7V SMA Zener10V11.1V1DO-214AC, SMA
SM4T10CAYSM4T10CAYTVS DIODE 8.5V 19.5V SMA Zener8.5V9.4V1DO-214AC, SMA
SM4T82CAYSM4T82CAYTVS DIODE 70V 146V SMA Zener70V77.8V1DO-214AC, SMA
SM4T18AYSM4T18AYTVS DIODE 15V 32.5V SMA Zener15V16.7V-DO-214AC, SMA
SM4T21AYSM4T21AYTVS DIODE 18V 39.3V SMA Zener18V20V-DO-214AC, SMA
SM4T28AYSM4T28AYTVS DIODE 24V 50V SMA Zener24V26.7V-DO-214AC, SMA
SM4T33AYSM4T33AYTVS DIODE 28V 59V SMA Zener28V31.1V-DO-214AC, SMA
SM4T35AYSM4T35AYTVS DIODE 30V 64.3V SMA Zener30V33.3V-DO-214AC, SMA
SM4T39AYSM4T39AYTVS DIODE 33V 69.7V SMA Zener33V36.7V-DO-214AC, SMA
SM4T47AYSM4T47AYTVS DIODE 40V 84V SMA Zener40V44.4V-DO-214AC, SMA
SM4T56AYSM4T56AYTVS DIODE 48V 100V SMA Zener48V53.3V-DO-214AC, SMA
SM4T68AYSM4T68AYTVS DIODE 58V 121V SMA Zener58V64.4V-DO-214AC, SMA
SM4T18CAYSM4T18CAYTVS DIODE 15V 32.5V SMA Zener15V16.7V1DO-214AC, SMA
SM4T21CAYSM4T21CAYTVS DIODE 18V 39.3V SMA Zener18V20V1DO-214AC, SMA
SM4T26CAYSM4T26CAYTVS DIODE 22V 48.3V SMA Zener22V24.4V1DO-214AC, SMA
SM4T28CAYSM4T28CAYTVS DIODE 24V 50V SMA Zener24V26.7V1DO-214AC, SMA
SM4T30CAYSM4T30CAYTVS DIODE 26V 53.5V SMA Zener26V28.9V1DO-214AC, SMA
SM4T33CAYSM4T33CAYTVS DIODE 28V 59V SMA Zener28V31.1V1DO-214AC, SMA
SM4T35CAYSM4T35CAYTVS DIODE 30V 64.3V SMA Zener30V33.3V1DO-214AC, SMA
SM4T39CAYSM4T39CAYTVS DIODE 33V 69.7V SMA Zener33V36.7V1DO-214AC, SMA
SM4T56CAYSM4T56CAYTVS DIODE 48V 100V SMA Zener48V53.3V1DO-214AC, SMA
SM4T68CAYSM4T68CAYTVS DIODE 58V 121V SMA Zener58V64.4V1DO-214AC, SMA
SM4T6V7CAYSM4T6V7CAYTVS DIODE 5V 13.4V SMA Zener5V6.4V1DO-214AC, SMA

View in Parametric Search

Associated Product
STMicroelectronics STEVAL-OET003V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Circuit Protection
STMicroelectronics STEVAL-ILL073V1
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers