Print Print this page
 
STMicroelectronics
Automotive, AEC-Q101, ESDAY, TRANSIL™ Series
STMicroelectronics
Automotive, AEC-Q101, ESDL, TRANSIL™ Series
 
STMicroelectronics
Automotive, AEC-Q101, SM4TY, TRANSIL™ Series
  • Images

Automotive, AEC-Q101, ESDL, TRANSIL™ Series

Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, ESDL, TRANSIL™ Series is a single-line Transil specifically designed for the protection of the automotive LIN bus lines against electrostatic discharge (ESD) and transient voltages.

Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Capacitance @ Frequency:3pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):3A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 175°C (TJ)
  • Package / Case:TO-261-4, TO-261AA
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:250W
  • Power Line Protection:No
  • Supplier Device Package:SOT-323-3
  • Type:Zener
  • Voltage - Breakdown (Min):28.5V
  • Voltage - Clamping (Max) @ Ipp:44V
  • Voltage - Reverse Standoff (Typ):26.5V (Max)
Parts