GBP | USD
Print Print this page
 
SMC Diode Solutions
SMP Series
STMicroelectronics
Automotive, AEC-Q101, ESDAY, TRANSIL™ Series
 
STMicroelectronics
Automotive, AEC-Q101, ESDL, TRANSIL™ Series
  • Images

Automotive, AEC-Q101, ESDAY, TRANSIL™ Series

Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The Automotive, AEC-Q101, ESDAY, TRANSIL™ Series are low capacitance transient surge voltage suppressor (TVS) for ESD protection.

Features
  • Single line bidirectional protection
  • AEC-Q101 qualified
Applications:
  • Automotive applications
  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Video equipment
Specifications
  • Applications:Automotive
  • Bidirectional Channels:1
  • Mounting Type:Surface Mount
  • Package / Case:SOD-882
  • Power - Peak Pulse:30W ~ 150W
  • Power Line Protection:No
  • Supplier Device Package:SOD-882T
  • Type:Zener
  • Voltage - Breakdown (Min):5.8V ~ 8.5V
  • Voltage - Reverse Standoff (Typ):3V ~ 5V
Parts