Print Print this page
 
Yageo
1608 Series
American Technical Ceramics
AT Series
 
Amphenol RF Division
ATS-1M1F-xxDB2W
  • Images

AT Series

AT Series 0603 RF/Microwave Attenuators

American Technical Ceramics

The AT series RF/Microwave SMT Attenuators is manufactured with the highest quality material for reliable and repeatable performance. these devices are constructed the Aluminum Nitride (AIN) and are available in a standard EIA 0603 case size. The AT series exhibits excellent performance characteristics for the most demanding RF/Microwave applications. The AT provides virtually flat loss over a board frequency spectrum and is ideal where low noise, low inductance and low parasitic capacitance is required. Thin film metallization provides for very stable characteristics over temperature and time. Its balance PI design provides even current distribution and accurate attenuation characteristics from DC to 20GHz. It is designed to meet a wide range of RF and microwave large and small signal level applications, The AT is ideal for impedance matching, input padding, signal level tuning, and many other critical RF/Microwave applications.

Specifications
  • Attenuation Value:0dB ~ 10dB
  • Frequency Range:0Hz
  • Impedance:50 Ohms
  • Packaging:Tape & Reel (TR)
  • Power (Watts):750mW ~ 1W
Parts

View in Parametric Search

AT0603T00ECATBAT0603T00ECATBRF ATTENUATOR 0DB 50OHM 0603 0dB0Hz1W50 Ohms-RoHS
AT0603T01ECATBAT0603T01ECATBRF ATTENUATOR 1DB 50OHM 0603 1dB0Hz1W50 Ohms-RoHS
AT0603T02ECATBAT0603T02ECATBRF ATTENUATOR 2DB 50OHM 0603 2dB0Hz1W50 Ohms-RoHS
AT0603T03ECATDAT0603T03ECATDRF ATTENUATOR 3DB 50OHM 0603 3dB0Hz1W50 Ohms0603 (1608 Metric)RoHS
AT0603T04ECATBAT0603T04ECATBRF ATTENUATOR 4DB 50OHM 0603 4dB0Hz1W50 Ohms-RoHS
AT0603T05ECATBAT0603T05ECATBRF ATTENUATOR 5DB 50OHM 0603 5dB0Hz1W50 Ohms-RoHS
AT0603T06ECATDAT0603T06ECATDRF ATTENUATOR 6DB 50OHM 0603 6dB0Hz1W50 Ohms0603 (1608 Metric)RoHS
AT0603C07ECATBAT0603C07ECATBRF ATTENUATOR 7DB 50OHM 0603 7dB0Hz1W50 Ohms-RoHS
AT0603C08ECATBAT0603C08ECATBRF ATTENUATOR 8DB 50OHM 0603 8dB0Hz1W50 Ohms-RoHS
AT0603C09ECATBAT0603C09ECATBRF ATTENUATOR 9DB 50OHM 0603 9dB0Hz1W50 Ohms-RoHS
AT0603C10ECATDAT0603C10ECATDRF ATTENUATOR 10DB 50OHM 0603 10dB0Hz750mW50 Ohms0603 (1608 Metric)RoHS

View in Parametric Search