Broadcom Limited
ASSR Series

ASSR Series
Solid State Relay Photo MOSFET
Broadcom Limited
The ASSR Series is specifically designed for high current applications, commonly found in the industrial applications.
Datasheets:
Features
- Compact solid state bi-directional signal switch
- Single and dual channel normally off single pole single throw (SPST) relay
- 60V output withstand voltage
- Low input current: CMOS compatibility
- Low on resistance
- High input to output insulation voltage
- Medical system
- Security system
- EMR / reed relay replacement
- Industrial controls
- Data communications
Specifications
- Load Current:100mA ~ 2.5A
- Mounting Type:Through Hole
- On-State Resistance (Max):100 mOhms ~ 35 Ohms
- Output Type:AC, DC
- Packaging:Tube
- Supplier Device Package:4-SO ~ 8-DIP
- Termination Style:PC Pin
- Voltage - Input:1.3VDC
- Voltage - Load:0V
Parts
![]() | ASSR-1611-001E | SSR RELAY SPST-NO 2.5A 0-60V | Tube | Through Hole | SPST-NO (1 Form A) | AC, DC | 6-DIP (0.300", 7.62mm) | ![]() |
![]() | ASSR-5211-001E | SSR RELAY SPST-NO 200MA 0-600V | Tube | Through Hole | SPST-NO (1 Form A) | AC, DC | 6-DIP (0.300", 7.62mm) | ![]() |
![]() | ASSR-1520-002E | SSR RELAY SPST-NO 1A 0-60V | Tube | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 8-DIP (0.300", 7.62mm) | ![]() |
![]() | ASSR-1219-001E | SSR RELAY SPST-NO 200MA 0-60V | Tube | Through Hole | SPST-NO (1 Form A) | AC, DC | 6-DIP (0.300", 7.62mm) | ![]() |
![]() | ASSR-4128-002E | SSR RELAY SPST-NO 100MA 0-400V | Tube | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 8-DIP (0.300", 7.62mm) | ![]() |
![]() | ASSR-322R-002E | SSR RELAY SPST-NO 200MA 0-250V | Tube | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 8-DIP (0.300", 7.62mm) | ![]() |