Print Print this page
 
PUI Audio, Inc.
AS Series
PUI Audio, Inc.
ASE Series
 
PUI Audio, Inc.
AST Series
PUI Audio, Inc.

ASE Series

Speaker

PUI Audio, Inc.

Wide, flat frequency response.

Features
  • IP65 rated for protection against water and dust ingress
  • Perfect for applications requiring high fidelity audio
  • Integrated mounting bracket
  • High output with superior sound quality
  • Long lasting rubber surround
Specifications
  • Efficiency - Testing:1W/500mm
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:80.0
  • Frequency - Self Resonant:420Hz
  • Frequency Range:20kHz
  • Height - Seated (Max):0.787" (20.00mm)
  • Impedance:8 Ohms
  • Material - Cone:Polyacrylonitrile Butadiene Styrene (ABS)
  • Material - Magnet:Nd-Fe-B
  • Port Location:Top
  • Power - Max:2.5W
  • Power - Rated:2W
  • Shape:Rectangular
  • Size / Dimension:2.120" L x 1.417" W (53.85mm x 36.00mm)
  • Technology:Magnetic
  • Termination:Wire Leads
  • Type:General Purpose
Parts