Print Print this page
 
SMC Diode Solutions
SMCJ Series
STMicroelectronics
ASD™ RBO Series
 
STMicroelectronics
Automotive, AEC-Q101, SM15TY, TRANSIL™ Series
  • Images

ASD™ RBO Series

1500W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

The ASD™ RBO Series are designed to protect against battery reversal and overvoltages in automotive applications. This monolithic component offers multiple functions in the same package: reversed battery protection, clamping against negative overvoltages and Transil™ function for overvoltage protection.

Datasheets:
Features
  • Monolithic structure for greater reliability
  • Negative overvoltage protection by clamping
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):20A, 37.5A
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Package / Case:TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
  • Power - Peak Pulse:1500W (1.5kW)
  • Power Line Protection:No
  • Supplier Device Package:D2PAK
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):24V
  • Voltage - Clamping (Max) @ Ipp:40V
  • Voltage - Reverse Standoff (Typ):20V
Parts

View in Parametric Search

RBO40-40G-TRRBO40-40G-TRTVS DIODE 20V 40V D2PAK Zener1120VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
RBO40-40GRBO40-40GTVS DIODE 20V 40V D2PAK Zener1120VTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS

View in Parametric Search