GBP | USD
Print Print this page
 
Texas Instruments
xDSL Line Driver
Holt Integrated Circuits Inc.
ARINC
 
Analog Devices Inc.
Receivers
  • Images

ARINC

ARINC 429 Protocol IC

Holt Integrated Circuits Inc.

Holt Integrated Circuits offers a family of single chip CMOS high density application data management ICs capable of managing, storing and forwarding avionics data messages between sixteen ARINC 429 receive channels and eight ARINC 429 transmit channels. Options for eight receive and four transmit channels are also available in a compact, cost effective 7mm x 7mm QFN package footprint.

Datasheets:
Specifications
  • Data Rate:12.5kbps, 50kbps, 100kbps
  • Duplex:Full
  • Mounting Type:Surface Mount
  • Number of Drivers/Receivers:0/16
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:80-LQFP
  • Protocol:ARINC429
  • Receiver Hysteresis:1V
  • Supplier Device Package:80-PQFP (10x10)
  • Type:Receiver
  • Voltage - Supply:3.15V ~ 3.45V
Parts