Print Print this page
 
Broadcom Limited
Quad Differential Line Driver
Holt Integrated Circuits Inc.
ARINC 429 Line Driver
 
IDT, Integrated Device Technology Inc
IO-Link HV Line Driver
  • Images

ARINC 429 Line Driver

ARINC 429 Line Driver

Holt Integrated Circuits Inc.

The HI-8585 and HI-8586 are CMOS integrated circuits designed to directly drive the ARINC 429 bus in an 8-pin package. Two logic inputs control a differential voltage between the output pins producing a +10 volt One, a -10 volt Zero, and a 0 volt Null.

Datasheets:
Product Description

The CMOS/TTL control inputs are translated to ARINC specified amplitudes using on board band-gap reference. Alogic input is provided to control the slope of the differential output signal. Timing is set by on-chip resistor and capacitor and tested to be within ARINC requirements.

Features
  • Direct ARINC 429 line driver interface in a small package
  • On-chip band-gap reference to set output levels
  • On-chip line driver slope control and selection by logic input
  • Low current 12 to 15 volt supplies
  • CMOS / TTL logic pins
  • Plastic and ceramic package options - surface mount and DIP
  • Thermally enhanced SOIC packages
  • Industrial & extended temperature ranges
Specifications
  • Mounting Type:Surface Mount
  • Number of Drivers/Receivers:2/0
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SOIC (0.154", 3.90mm Width) Exposed Pad
  • Packaging:Tube
  • Protocol:ARINC429
  • Supplier Device Package:8-ESOIC
  • Type:Driver
  • Voltage - Supply:±12V ~ 15V
Parts