Print Print this page
 
PUI Audio, Inc.
APS Series
PUI Audio, Inc.
AR
 
PUI Audio, Inc.
AS Series

AR

Speakers

PUI Audio, Inc.

PUI Audio’s Mobile Series line of speakers and receivers is designed for cutting-edge applications such as smart watches and pendants, Wi-Fi enabled security devices and action cameras, mobile radios and smart phones, as well as IoT devices.

Features
  • IP67 protection
Applications :
  • Voice, music and multi-tone reproduction
Specifications
  • Efficiency - dBA:108.0 ~ 118.0
  • Frequency - Self Resonant:150Hz ~ 450Hz
  • Frequency Range:20Hz ~ 300Hz
  • Impedance:32 Ohms ~ 150 Ohms
  • Material - Magnet:Nd-Fe-B
  • Packaging:Tray
  • Port Location:Top
  • Power - Max:30mW
  • Power - Rated:15mW ~ 20mW
  • Technology:Magnetic
  • Type:Receiver
Parts

View in Parametric Search

AR01232MS-SC12-WP-RAR01232MS-SC12-WP-RRECEIVER 20 MW 32 OHM 116 DB 450MagneticReceiver300Hz450HzRoHS
AR027150MR-2-RAR027150MR-2-RSPEAKER 150OHM 15MW TOP PORT MagneticReceiver20Hz-RoHS
AR01532MS-SC15-WP-RAR01532MS-SC15-WP-RRECEIVER 20 MW 32 OHM 108 DB 400MagneticReceiver300Hz400HzRoHS

View in Parametric Search