Print Print this page
 
Pimoroni Ltd
PIM350
PUI Audio, Inc.
APS Series
 
PUI Audio, Inc.
AR
  • Images

APS Series

Multi Layer Piezo Technology, Rectangular

PUI Audio, Inc.

PUI Audio’s speaker selection includes everything from 13mm PCB surface mount speaker to 5 inch, full range speakers. When an application requires a wide frequency range, music or voice reproduction, PUI Audio’s speakers will answer the call.

Features
  • Thin compact design
  • Low power consumption/li>
  • Solder pads terminals
  • Wide frequency range
Specifications
  • Efficiency - Testing:50mm ~ 100mm
  • Efficiency - Type:Sound Pressure Level (SPL)
  • Efficiency - dBA:80.0 ~ 83.0
  • Frequency - Self Resonant:800Hz ~ 1300Hz
  • Frequency Range:300Hz
  • Impedance:3 Ohms
  • Packaging:Tray
  • Port Location:Top
  • Shape:Rectangular
  • Technology:Piezo
  • Termination:Solder Pads
  • Type:General Purpose
Parts

View in Parametric Search

APS3008S-RAPS3008S-RSPEAKER TOP PORT 80DB RECT TrayPiezoGeneral Purpose300Hz
APS2513S-T-RAPS2513S-T-RSPEAKER 3OHM TOP PORT 83DB RECT TrayPiezoGeneral Purpose300Hz

View in Parametric Search

Associated Product
PUI Audio, Inc. 668-1506-KIT
Category: Electromechanical-Audio Products-Accessories, Kits