GBP | USD
Print Print this page
 
Artaflex Inc.
AWA24TH-x
B&B SmartWorx, Inc.
APMN-Q551 Series
 
B&B SmartWorx, Inc.
WLNN-xx-DP551 Series
  • Images

APMN-Q551 Series

Secure, Rugged Wi-Fi Access Point Modules

B&B SmartWorx, Inc.

The AirborneM2M line of highly integrated 802.11 wireless access point modules allow OEMs to Wi-Fi enable devices used in an array of machine-to-machine (M2M) applications. B&B delivers all of the necessary RF technology networking stacks and advanced security features in a compact, single-board package, reducing integration costs for OEMs and providing for a quick time to market. Big Performance in Small and Ruggedized Package the AirborneM2M series delivers the industry’s most rugged, highly integrated, embedded wireless access point Wi-Fi module solution AirborneM2M modules meet extended operating temperature and shock vibration specifications of the most demanding M2M applications. Utilizing a 32bit ARM9 processor and the high-performance Atheros AR6203 802.11 radio, the new AirborneM2M modules deliver increased transmit power and receive sensitivity, contributing to superior range performance.

Specifications
  • Antenna Type:Antenna Not Included, U.FL
  • Current - Receiving:200mA
  • Current - Transmitting:370mA
  • Data Rate:65Mbps
  • Frequency:2.4GHz, 5GHz
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Power - Output:17dBm
  • Protocol:802.11a/b/g/n
  • RF Family/Standard:WiFi
  • Sensitivity:-92dBm
  • Serial Interfaces:SPI, UART
  • Utilized IC / Part:CC2530
  • Voltage - Supply:3.3V
Parts