GBP | USD
Print Print this page
 
Diodes Incorporated
Analog Switches, Multiplexers, Demultiplexers
Holt Integrated Circuits Inc.
Analog Switches, Multiplexers, Demultiplexers
 
Linear Technology/Analog Devices
Analog Switches, Multiplexers, Demultiplexers
  • Images

Analog Switches, Multiplexers, Demultiplexers

Interface Analog Switch, Mux/Demux 4 Channel 1:1 Circuit

Holt Integrated Circuits Inc.

Holt offers a range of analog switches which are available in numerous configurations, including single pole/single throw (SPST), normally open (NO), normally closed (NC) or a combination of NO and NC. The devices are fabricated on a robust silicon on insulator (SOI) technology resulting in latch up free operation and low off state leakage. This makes these devices ideal for applications that benefit from or require low charge injection, high isolation or low leakage, such as sample and hold and other precision multiplexers.

Datasheets:
Specifications
  • Channel Capacitance (CS(off), CD(off)):5pF, 20pF
  • Charge Injection:4pC
  • Current - Leakage (IS(off)) (Max):5nA (Max)
  • Mounting Type:Surface Mount
  • Multiplexer/Demultiplexer Circuit:1:1
  • Number of Circuits:4
  • On-State Resistance (Max):17Ohm
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:16-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:16-SOIC
  • Switch Circuit:SPST - NO/NC
  • Switch Time (Ton, Toff) (Max):35ns, 20ns
  • Voltage - Supply, Dual (V±):±3.3V ~ 15V
  • Voltage - Supply, Single (V+):3.3V ~ 15V
Parts