Print Print this page
 
Vicotee
Njord Series
Wurth Electronics Inc.
AMB2561
 
Wurth Electronics Inc.
AMB3665-M
  • Images

AMB2561

Wireless 2.4 GHz USB Stick

Wurth Electronics Inc.

The AMB2561 is a variation of the radio module AMB2520 for easy connection to a PC via the USB interface. In combination with the relevant radio technology in the end device, this solution enables quick and simple realization of PC supported radio networks and can for example be used for data collection or control tasks. The integrated functionality of the AMB2520 enables a wireless half-duplex transmission of data. The integrated microprocessor controls all radio communication and handles packet and checksum formation, addressing, monitoring of channel access as well as the re-transmission of unacknowledged packets. The USB stick offers numerous configuration possibilities and data transfer with fast channel and address switching is also supported. It is also possible to assess the quality of the radio link using the measured field strength (RSSI value).

Datasheets:
Specifications
  • Data Rate (Max):500kbps
  • Frequency:2.4GHz
  • Function:Transceiver, WLAN
  • Interface:USB
Parts
Associated Product
Wurth Electronics Inc. AMB1981
Category: RF, Wireless-RF Antennas