GBP | USD
Print Print this page
 
Assmann WSW Components
Fiber Optic Connector
Broadcom Limited
AFBR Series
 
Broadcom Limited
HFBR Series
  • Images

AFBR Series

Free Hanging, Fiber Optic Connector Plugs

Broadcom Limited

The AFBR-4526Z duplex connectors are designed for use with Avago Technologies’ fast Ethernet transceiver AFBR- 5972Z. The rugged design contains a latching mechanism for an increased retention force. The simple snap-together concept saves the user labor and tool cost. The connectors are made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. The AFBR-4526Z duplex connectors are for use with Plastic Optical Fiber (POF) only.

Datasheets:
Features
  • Suitable for 1mm diameter duplex plastic optical fiber (POF)
  • Latching mechanism for increased retention force
  • Easy installation of POF links with AFBR-5972Z
Applications
  • Industrial data links for factory automation and plant control
  • Intra-system links, board-to-board, rack-to-rack
  • Medical instruments
  • High voltage isolation
Specifications
  • Body Material:Plastic
  • Connector Type:Plug
  • Fastening Type:Latch Lock
  • Ferrule Material:Plastic
  • Fiber Cladding Diameter:1000µm
  • Housing Color:Black
  • Mode:Singlemode
  • Mounting Type:Free Hanging (In-Line)
  • Operating Temperature:-40°C ~ 85°C
  • Simplex/Duplex:Duplex
Parts