Print Print this page
 
Analog Devices Inc.
AD9375
Analog Devices Inc.
ADF7020/21
 
Analog Devices Inc.
ADF7023
  • Images

ADF7020/21

High Performance FSK/ASK Transceiver IC

Analog Devices Inc.

RF transceivers from Analog Devices offer a complete, high performance RF and mixed-signal system on a chip. ADI’s ISM transceivers for short range wireless systems and wideband transceivers for wireless applications and are highly integrated and deliver best-in-class performance and significant BOM savings.

Features
  • Low power
  • On-chip VCO and fractional-N PLL
  • On-chip 7-bit ADC and temperature sensor
  • Fully automatic frequency control loop (AFC)
  • Digital RSSI
  • Integrated TRx switch
  • Leakage current <1 μA in power-down mode
Specifications
  • Data Rate (Max):24kbps ~ 200kbps
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:48-VFQFN Exposed Pad, CSP
  • Power - Output:13dBm ~ 13dBm (Max)
  • Sensitivity:-119.2dBm ~ -130dBm
  • Type:TxRx Only
  • Voltage - Supply:2.3V ~ 3.6V
Parts

View in Parametric Search

ADF7020BCPZ-RLADF7020BCPZ-RLIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK48-VFQFN Exposed Pad, CSP
ADF7021BCPZ-RLADF7021BCPZ-RLIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7021-NBCPZADF7021-NBCPZIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7020-1BCPZ-RL7ADF7020-1BCPZ-RL7IC RF TXRX VHF 48VFQFN TxRx OnlyVHFFM RadioASK, FSK, GFSK, GOOK, OOK48-VFQFN Exposed Pad, CSP
ADF7021BCPZ-RL7ADF7021BCPZ-RL7IC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7020BCPZADF7020BCPZIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK48-VFQFN Exposed Pad, CSP
ADF7021BCPZADF7021BCPZIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7021-NBCPZ-RL7ADF7021-NBCPZ-RL7IC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7021-NBCPZ-RLADF7021-NBCPZ-RLIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP
ADF7020-1BCPZADF7020-1BCPZIC RF TXRX VHF 48VFQFN TxRx OnlyVHFFM RadioASK, FSK, GFSK, GOOK, OOK48-VFQFN Exposed Pad, CSP
ADF7021-VBCPZADF7021-VBCPZIC RF TXRX ISM<1GHZ 48VFQFN TxRx OnlyGeneral ISM < 1GHz-2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK48-VFQFN Exposed Pad, CSP

View in Parametric Search

Associated Product
Analog Devices Inc. EVAL-ADF70XXMBZ2
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Analog Devices Inc. EVAL-ADF7021-VDB1Z
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards