Print Print this page
 
Adafruit Industries LLC
Adafruit NeoTrellis M4 Mainboard Featuring SAMD51
Adafruit Industries LLC
Adafruit Pro Trinket - 3V 12MHz
 
Adafruit Industries LLC
Adafruit Pro Trinket - 5V 16MHz
  • Images

Adafruit Pro Trinket - 3V 12MHz

Adafruit Pro Trinket - 3V 12MHz Using the ATmega328P Chip

Adafruit Industries LLC

The Pro Trinket PCB measures only 1.5" x 0.7" x 0.2" (without headers) but packs the same capability as an Arduino UNO. Once you've finished up a prototype on an official Arduino UNO and want to make the project smaller. The Pro Trinket 3V uses the ATmega328P chip, which is the same core chip in the Arduino UNO/Duemilanove/Mini/etc. However, it uses 3V logic and 12MHz clock which means it's good when you want a lower-power and lower-voltage setup. Pro Trinket is programmable using the Arduino IDE as you already set up, and 95% of Arduino projects will work out of the box.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Pro Trinket 3V
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328P
Parts
Associated Product
Microchip Technology AVR® ATmega 32KB Flash
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-8-Bit-AVR
O'Reilly Media 9781457183225
Category: Test, Tools, Other Products-Maker/DIY, Educational-Books