Print Print this page
 
Adafruit Industries LLC
Adafruit ItsyBitsy 32u4 Boards
Adafruit Industries LLC
Adafruit ItsyBitsy M0 Express for CircuitPython and Arduino IDE
 
Adafruit Industries LLC
Adafruit ItsyBitsy M4 Express Featuring ATSAMD51
  • Images

Adafruit ItsyBitsy M0 Express for CircuitPython and Arduino IDE

3727 - Adafruit ItsyBitsy M0 Express for CircuitPython and Arduino IDE

Adafruit Industries LLC

The Adafruit ItsyBitsy M0 Express is small, powerful, with a ATSAMD21 Cortex M0 processor running at 48 MHz - this microcontroller board is perfect when you want something very compact, but still with a bunch of pins. ItsyBitsy M0 Express is only 1.4" long by 0.7" wide, but has 6 power pins, 23 digital GPIO pins (12 of which can be analog in, 1x analog out, and 13x PWM out). It's the same chip as the Arduino Zero and packs much of the same capability as an Adafruit Metro M0 Express or Feather M0 Express but small. So, it's great once you've finished up a prototype on a Metro M0 or Feather M0, and want to make the project much smaller. It even comes with 2MB of SPI Flash built in, for data logging, file storage, or CircuitPython code.

Datasheets:
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M0+
  • Mounting Type:Fixed
  • Platform:ItsyBitsy M0 Express
  • Type:MCU 32-Bit
  • Utilized IC / Part:ATSAMD21
Parts