Print Print this page
 
Adafruit Industries LLC
Adafruit Grand Central M4 Express Featuring the SAMD51
Adafruit Industries LLC
Adafruit HalloWing M0 Express
 
Adafruit Industries LLC
Adafruit ItsyBitsy 32u4 Boards
  • Images

Adafruit HalloWing M0 Express

3900 Adafruit HalloWing M0 Express

Adafruit Industries LLC

The Adafruit HalloWing is a skull-shaped ATSAMD21 board with a ton of extras built in to make for an adorable wearable, badge, development kit, or the engine for your next cosplay or prop. On the front is a cute 1.44" sized 128x128 full color TFT. The default example code has a spooky eye demo running but you can use it for anything you like to display in glorious color. There's also 4 fang-teeth below the display, these are analog/capacitive touch inputs with big alligator-clip holes.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), LCD
  • Core Processor:ARM® Cortex®-M0+
  • Mounting Type:Fixed
  • Platform:HalloWing M0 Express
  • Type:MCU 32-Bit
  • Utilized IC / Part:ATSAMD21G18
Parts