Print Print this page
 
Analog Devices Inc.
AD9363
Analog Devices Inc.
AD9364
 
Analog Devices Inc.
AD9371
  • Images

AD9364

RF Agile Transceiver

Analog Devices Inc.

The AD9364 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9364 operates in the 70 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported. The direct conversion receiver has state-of-the-art noise figure and linearity. The receive (Rx) subsystem includes independent automatic gain control (AGC), dc offset correction, quadrature correction, and digital filtering, thereby eliminating the need for these functions in the digital baseband.

Product Description

The AD9364 also has flexible manual gain modes that can be externally controlled. Two high dynamic range ADCs digitize the received I and Q signals and pass them through configurable decimation filters and 128-tap FIR filters to produce a 12-bit output signal at the appropriate sample rate. The transmitter uses a direct conversion architecture that achieves high modulation accuracy with ultralow noise. This transmitter design produces a Tx EVM of ≤−40 dB, allowing significant system margin for the external power amplifier (PA) selection. The on-board transmit (Tx) power monitor can be used as a power detector, enabling highly accurate Tx power measurements. The fully integrated phase-locked loops (PLLs) provide low power fractional-N frequency synthesis for all Rx and Tx channels. All VCO and loop filter components are integrated. The core of the AD9364 can be powered directly from a 1.3 V regulator. The IC is controlled via a standard 4-wire serial port and four real-time input control pins. Comprehensive power-down modes are included to minimize power consumption during normal use. The AD9364 is packaged in a 10 mm × 10 mm, 144-ball chip scale package ball grid array (CSP_BGA).

Features
  • RF 1 × 1 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • Supports time division duplex (TDD) and frequency division duplex (FDD) operation
  • Tunable channel bandwidth (BW): <200 kHz to 56 MHz
  • 3-band receiver: 3 differential or 6 single-ended inputs
  • Superior receiver sensitivity with a noise figure of <2.5 dB
  • Rx gain control
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control 2-band differential output transmitter
  • Highly linear broadband transmitter
    • Tx EVM: ≤−40 dB
    • Tx noise: ≤−157 dBm/Hz noise floor
    • Tx monitor: ≥66 dB dynamic range with 1 dB accuracy
  • Integrated fractional-N synthesizers
  • 2.4 Hz maximum local oscillator (LO) step size
  • Multichip synchronization
  • CMOS/LVDS digital interface
Applications:
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General-purpose radio systems
Specifications
  • Current - Receiving:175mA ~ 275mA
  • Current - Transmitting:160mA ~ 490mA
  • Frequency:70MHz ~ 6GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:144-LFBGA, CSPBGA
  • Packaging:Tray
  • Power - Output:8dBm
  • Protocol:LTE
  • RF Family/Standard:Cellular
  • Serial Interfaces:SPI
  • Supplier Device Package:144-CSPBGA (10x10)
  • Type:TxRx Only
  • Voltage - Supply:1.3V
Parts
Associated Product
Analog Devices Inc. AD-FMCOMMS4-EBZ
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards