Print Print this page
 
ams
AS3900
Analog Devices Inc.
AD9361
 
Analog Devices Inc.
AD9363
  • Images

AD9361

RF Agile Transceiver™

Analog Devices Inc.

The AD9361 is a high performance, highly integrated RF Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9361 operates in the 70MHz to 6.0GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported.

Features
  • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • Supports TDD and FDD operation
  • Tunable channel BW: <200 kHz to 56 MHz
  • Dual receivers: 6 differential or 12 single-ended inputs
  • Superior receiver sensitivity with a noise figure < 2.5 dB
  • RX gain control
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control
  • Dual transmitters: 4 differential outputs
  • Highly linear broadband transmitter
    • TX EVM: ≤−40 dB
    • TX noise: ≤−157 dBm/Hz noise floor
    • TX monitor: ≥66 dB dynamic range with 1 dB accuracy
  • Integrated fractional-N synthesizers
  • 2.5 Hz maximum local oscillator (LO) step size
  • Multichip synchronization
  • CMOS/LVDS digital interface
Applications:
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General-purpose radio systems
Specifications
  • Current - Receiving:175mA ~ 445mA
  • Current - Transmitting:240mA ~ 820mA
  • Frequency:70MHz ~ 6GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:144-LFBGA, CSPBGA
  • Power - Output:8dBm
  • Protocol:LTE
  • RF Family/Standard:Cellular
  • Serial Interfaces:SPI
  • Supplier Device Package:144-CSPBGA (10x10)
  • Type:TxRx Only
  • Voltage - Supply:1.3V
Parts

View in Parametric Search

AD9361BBCZ-REELAD9361BBCZ-REELIC RF TXRX CELLULAR 144LFBGA TxRx OnlyCellularLTE-144-LFBGA, CSPBGARoHS
AD9361BBCZAD9361BBCZIC RF TXRX CELLULAR 144LFBGA TxRx OnlyCellularLTE-144-LFBGA, CSPBGARoHS

View in Parametric Search

Associated Product
Analog Devices Inc. AD-FMCOMMS5-EBZ
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Terasic Inc. P0204
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Johanson Technology Inc. Baluns
Category: RF, Wireless-RF, IF-Signal Path-Balun
Analog Devices Inc. AD-FMCOMMS3-EBZ
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Analog Devices Inc. AD-FMCOMMS2-EBZ
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards