GBP | USD
Print Print this page
 
Chip Quik Inc.
Magnifier Lamp
O.C. White Co.
Accu-Lite™ LED Magnifiers
 
O.C. White Co.
Big Eye™ T5 Fluorescent Magnifier

Accu-Lite™ LED Magnifiers

Accu-Lite™ LED Magnifiers

O.C. White Co.

All Accu-Lite™ models feature full dimming range of 100-5%. With an ultra-sensitive touch membrane switch on each shade, dimming through the range can happen quickly and provide proper lighting for even the most challenging inspection tasks. Total power consumption is under 15W, for energy efficiency savings. The blended white 5000k light is easy on the eyes and provides balanced color rendition.

Specifications
  • Arm:45.00" (1143.0mm)
  • Bulb:LED
  • Lamp/Magnifier Type:Lamp, Magnifier
  • Mounting Type:Edge Clamp
  • Voltage:120V
Parts

View in Parametric Search

ALREC-45-BALREC-45-BLAMP MAG 6.85" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x)LEDRoHS
ALRO5-45-WALRO5-45-WLAMP MAG 5" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x), 5.00" (127.00mm) DiameterLEDRoHS
ALRO5-45-BALRO5-45-BLAMP MAG 5" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x), 5.00" (127.00mm) DiameterLEDRoHS
ALRO5-45-5D-WALRO5-45-5D-WLAMP MAG 5" LED 5 DIO 120V Lamp, Magnifier120V5 Diopter (2.25x), 5.00" (127.00mm) DiameterLEDRoHS
ALRO6-45-WALRO6-45-WLAMP MAG 6" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x), 6.00" (152.40mm) DiameterLEDRoHS
ALRO5-45-5D-BALRO5-45-5D-BLAMP MAG 5" LED 3.5 DIO 120V Lamp, Magnifier120V5 Diopter (2.25x), 5.00" (127.00mm) DiameterLEDRoHS
ALRO6-45-BALRO6-45-BLAMP MAG 6" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x), 6.00" (152.40mm) DiameterLEDRoHS
ALREC-45-WALREC-45-WLAMP MAG 6.85" LED 3.5 DIO 120V Lamp, Magnifier120V3.5 Diopter (1.88x)LEDRoHS
ALRO6-45-5D-WALRO6-45-5D-WLAMP MAG 6" LED 5 DIO 120V Lamp, Magnifier120V5 Diopter (2.25x), 6.00" (152.40mm) DiameterLEDRoHS
ALRO6-45-5D-BALRO6-45-5D-BLAMP MAG 6" LED 5 DIO 120V Lamp, Magnifier120V5 Diopter (2.25x), 6.00" (152.40mm) DiameterLEDRoHS

View in Parametric Search