Print Print this page
 
AVX Corporation
Accu-Guard® II Series Low Current
AVX Corporation
Accu-Guard® Series
 
Bel Fuse Inc.
0678D Series
  • Images

Accu-Guard® Series

Board Mount (Cartridge Style Excluded), Surface Mount, Fast Acting Fuses

AVX Corporation

Accu-Guard® II is a version of Accu-Guard® fuses for a wider range of current and voltage ratings. Constructed on alumina substrates, Accu-Guard® II fuses display superior electrical, mechanical and environmental properties. Accu-Guard® II dimensions are standard 0402, 0603,

Features
  • Accurate current rating
  • Fast acting
  • Color coded
  • UL approved
Applications:
  • Cellular telephones
  • Two-way radios
  • Computers
  • Battery chargers
  • Rechargeable battery packs
  • Hard disk drives
  • PDA’s
  • LCD screens
  • Digital and video cameras
  • Instrumentation
Specifications
  • Approvals:cUL, UL
  • Current Rating:50mA ~ 2A
  • DC Cold Resistance:0.08 Ohms ~ 3.4 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.000002 ~ 0.03
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Response Time:Fast
  • Voltage Rating - DC:32V ~ 63V
Parts

View in Parametric Search

F1206B1R00FWTRF1206B1R00FWTRFUSE BOARD MOUNT 1A 63VDC 1206 Board Mount (Cartridge Style Excluded)1A63VFast1206 (3216 Metric)
F0603G0R10FNTRF0603G0R10FNTRFUSE BOARD MNT 100MA 32VDC 0603 Board Mount (Cartridge Style Excluded)100mA32VFast0603 (1608 Metric)RoHS
F0603G0R20FNTRF0603G0R20FNTRFUSE BOARD MNT 200MA 32VDC 0603 Board Mount (Cartridge Style Excluded)200mA32VFast0603 (1608 Metric)RoHS
F1206B0R25FSTRF1206B0R25FSTRFUSE BOARD MNT 250MA 63VDC 1206 Board Mount (Cartridge Style Excluded)250mA63VFast1206 (3216 Metric)RoHS
F1206B2R00FSTRF1206B2R00FSTRFUSE BOARD MOUNT 2A 63VDC 1206 Board Mount (Cartridge Style Excluded)2A63VFast1206 (3216 Metric)RoHS
F0603G0R12FNTRF0603G0R12FNTRFUSE BOARD MNT 125MA 32VDC 0603 Board Mount (Cartridge Style Excluded)125mA32VFast0603 (1608 Metric)RoHS
F0603G0R05FNTRF0603G0R05FNTRFUSE BOARD MOUNT 50MA 32VDC 0603Board Mount (Cartridge Style Excluded)50mA32VFast0603 (1608 Metric)RoHS

View in Parametric Search