Print Print this page
 
AVX Corporation
Accu-Guard® II Series
AVX Corporation
Accu-Guard® II Series Low Current
 
AVX Corporation
Accu-Guard® Series
  • Images
  • Drawings

Accu-Guard® II Series Low Current

Board Mount (Cartridge Style Excluded), Surface Mount, 0402 (1005 Metric), Fast Acting Fuses

AVX Corporation

0402 Package Size, 50mA-200mA @ 32VDC

Product Description

The F0402G Accu-Guard® series of fuses is based on thin-film technology which allows precise control of the component electrical and physical characteristics that is not possible with standard fuse technologies. The Accu-Guard® low current series encompasses the lowest current ratings in a compact 0402 package and features LGA terminations.

Features
  • Low current
  • Miniature size
Specifications
  • Approvals:cUL, UL
  • Current Rating:50mA ~ 200mA
  • DC Cold Resistance:0.8 Ohms ~ 3.4 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.000002 ~ 0.00004
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Response Time:Fast
  • Size / Dimension:0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
  • Voltage Rating - DC:32V
Parts

View in Parametric Search

F0402G0R07FNTRF0402G0R07FNTRFUSE BOARD MOUNT 75MA 32VDC 0402Board Mount (Cartridge Style Excluded)75mA32VFast0402 (1005 Metric)RoHS
F0402G0R10FNTRF0402G0R10FNTRFUSE BOARD MNT 100MA 32VDC 0402 Board Mount (Cartridge Style Excluded)100mA32VFast0402 (1005 Metric)RoHS
F0402G0R06FNTRF0402G0R06FNTRFUSE BOARD MOUNT 62MA 32VDC 0402Board Mount (Cartridge Style Excluded)62mA32VFast0402 (1005 Metric)RoHS
F0402G0R15FNTRF0402G0R15FNTRFUSE BOARD MNT 150MA 32VDC 0402 Board Mount (Cartridge Style Excluded)150mA32VFast0402 (1005 Metric)RoHS
F0402G0R12FNTRF0402G0R12FNTRFUSE BOARD MNT 125MA 32VDC 0402 Board Mount (Cartridge Style Excluded)125mA32VFast0402 (1005 Metric)RoHS
F0402G0R05FNTRF0402G0R05FNTRFUSE BOARD MOUNT 50MA 32VDC 0402Board Mount (Cartridge Style Excluded)50mA32VFast0402 (1005 Metric)RoHS
F0402G0R20FNTRF0402G0R20FNTRFUSE BOARD MNT 200MA 32VDC 0402 Board Mount (Cartridge Style Excluded)200mA32VFast0402 (1005 Metric)RoHS

View in Parametric Search