Print Print this page
 
Bourns Inc.
SA Series
Cantherm
A10 Series
 
Cantherm
B12 Series
Cantherm

A10 Series

Thermostats

Cantherm

Specifications
  • Circuit:SPST-NC
  • Current Rating - AC:2.5A (250V)
  • Mounting Type:Chassis Mount
  • Package / Case:Module
  • Switching Cycles:6K
  • Termination Style:User Defined
  • Tolerance:±9°F (±5°C)
Parts

View in Parametric Search

A1009005A1009005THERMOSTAT A10 90 5C AUTO RESET SPST-NC194°F (90°C)-2.5A (250V)ModuleRoHS
A1006505A1006505THERMOSTAT A10 65 5C AUTO RESET SPST-NC149°F (65°C)-2.5A (250V)ModuleRoHS
A1007005A1007005THERMOSTAT A10 70 5C AUTO RESET SPST-NC158°F (70°C)-2.5A (250V)ModuleRoHS
A1011005A1011005THERMOSTAT A10 110 5C AUTO RESETSPST-NC230°F (110°C)-2.5A (250V)ModuleRoHS
A1014005A1014005THERMOSTAT A10 140 5C AUTO RESETSPST-NC284°F (140°C)-2.5A (250V)ModuleRoHS

View in Parametric Search