Print Print this page
 
B&F Fastener Supply
SON Series
Bivar Inc.
900 Series
 
Bivar Inc.
99XX Series

900 Series

Nylon Tubular Spacers, Nylon Spacers for Standard Screw Sizes

Bivar Inc.

Universal Spacers give users an extremely wide selection of tubular spacers for mounting PCB discrete devices in any lead pattern and elevation.

Product Description

Such a broad selection permits the user to choose the most suitable sizes for strength, elevation and ease of assembly, as well as providing for proper filleting and cleaning.

Features
  • Makes solder filleting and board cleaning more effective
  • Seventeen basic I.D./O.D. combinations with heights ranging from .030" (.76) through 1.250" (31.8), in .005" (.13) increments
Specifications
  • Color:Natural
  • Gender:Female, Female
  • Material:Nylon
  • Threaded/Unthreaded:Unthreaded
  • Type:Round Spacer
Parts

View in Parametric Search

911-5MM911-5MMROUND SPACER NYLON 5MM Round SpacerUnthreadedFemale, Female-RoHS
905-200905-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
911-200911-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
908-100908-100ROUND SPACER NYLON 2.54MM Round SpacerUnthreadedFemale, Female-RoHS
905-100905-100ROUND SPACER NYLON 2.54MM Round SpacerUnthreadedFemale, Female-RoHS
907-200907-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
905-080905-080ROUND SPACER NYLON 2.03MM Round SpacerUnthreadedFemale, Female-RoHS
906-200906-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
938-040938-040ROUND SPACER NYLON 1.02MM Round SpacerUnthreadedFemale, Female-RoHS
939-150939-150ROUND SPACER NYLON 3.81MM Round SpacerUnthreadedFemale, Female-RoHS
939-060939-060ROUND SPACER NYLON 1.52MM Round SpacerUnthreadedFemale, Female-RoHS
939-090939-090ROUND SPACER NYLON 2.29MM Round SpacerUnthreadedFemale, Female-RoHS
938-100938-100ROUND SPACER NYLON 2.54MM Round SpacerUnthreadedFemale, Female-RoHS
901-070901-070ROUND SPACER NYLON 1.78MM Round SpacerUnthreadedFemale, Female-RoHS
901-060901-060ROUND SPACER NYLON 1.52MM Round SpacerUnthreadedFemale, Female-RoHS
905-250905-250ROUND SPACER NYLON 1/4" Round SpacerUnthreadedFemale, Female-RoHS
938-050938-050ROUND SPACER NYLON 1.27MM Round SpacerUnthreadedFemale, Female-RoHS
911-155911-155ROUND SPACER NYLON 3.94MM Round SpacerUnthreadedFemale, Female-RoHS
901-125901-125ROUND SPACER NYLON 1/8" Round SpacerUnthreadedFemale, Female-RoHS
904-250904-250ROUND SPACER NYLON 1/4" Round SpacerUnthreadedFemale, Female-RoHS
939-375939-375ROUND SPACER NYLON 3/8" Round SpacerUnthreadedFemale, Female-RoHS
938-060938-060ROUND SPACER NYLON 1.52MM Round SpacerUnthreadedFemale, Female-RoHS
905-150905-150ROUND SPACER NYLON 3.81MM Round SpacerUnthreadedFemale, Female-RoHS
905-125905-125ROUND SPACER NYLON 1/8" Round SpacerUnthreadedFemale, Female-RoHS
911-160911-160ROUND SPACER NYLON 4.06MM Round SpacerUnthreadedFemale, Female-RoHS
906-6MM906-6MMROUND SPACER NYLON 6MM Round SpacerUnthreadedFemale, Female-RoHS
901-030901-030ROUND SPACER NYLON 0.76MM Round SpacerUnthreadedFemale, Female-RoHS
939-250939-250ROUND SPACER NYLON 1/4" Round SpacerUnthreadedFemale, Female-RoHS
939-125939-125ROUND SPACER NYLON 1/8" Round SpacerUnthreadedFemale, Female-RoHS
939-200939-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
908-125908-125ROUND SPACER NYLON 1/8" Round SpacerUnthreadedFemale, Female-RoHS
903-250903-250ROUND SPACER NYLON 1/4" Round SpacerUnthreadedFemale, Female-RoHS
908-2.5MM908-2.5MMROUND SPACER NYLON 2.54MM Round SpacerUnthreadedFemale, Female-RoHS
902-060902-060ROUND SPACER NYLON 1.52MM Round SpacerUnthreadedFemale, Female-RoHS
903-200903-200ROUND SPACER NYLON 5.08MM Round SpacerUnthreadedFemale, Female-RoHS
903-150903-150ROUND SPACER NYLON 3.81MM Round SpacerUnthreadedFemale, Female-RoHS

View in Parametric Search