GBP | USD
Print Print this page
 
Molex
89761 Series
Molex
89762 Series
 
Molex
UMCC to UMCC

89762 Series

Flexible Microwave Cable Assemblies

Molex

Flexible microwave cable assemblies deliver high performance with proven cable technology and connector termination expertise.

Product Description

High-performance, flexible microwave cable assemblies replace stiff and difficult-to-install semi-rigid assemblies. Constructed from Temp-Flex coaxial cables and Molex RF connectors, the Flexible Microwave Cables offer excellent electrical properties and are assembled using proprietary techniques to minimize Voltage Standing Wave Ratio (VSWR) and insertion loss for the ideal cable and connector combination.

The cables come standard with silver-plated conductors, fluoropolymer (FEP) dielectric, double shields and FEP jacket. The solid-core low-loss cables use proprietary low-loss FEP dielectric with 70 percent velocity of propagation (VOP). The air-dielectric ultra-low-loss cables use a unique air-enhanced design with up to 87 percent VOP.

Specifications
  • Frequency - Max:12GHz ~ 26GHz
  • Impedance:50 Ohms ~ 75 Ohms
Parts

View in Parametric Search

08976214200897621420CBL ASSY SMP JACK-JACK 6" Female to FemaleSMP to SMPSMP Female JackSMP Female JackRoHS
08976214220897621422CBL ASSY SMP JACK-JACK 12" Female to FemaleSMP to SMPSMP Female JackSMP Female JackRoHS
08976214210897621421CBL ASSY SMP JACK-JACK 9" Female to FemaleSMP to SMPSMP Female JackSMP Female JackRoHS
08976214000897621400CBL ASSY SMA-SMP PLUG-JACK 6" Female to MaleSMA to SMPSMP Female JackSMA Male PlugRoHS
08976214030897621403CBL ASSY SMA-SMP PLUG-JACK 10' Female to MaleSMA to SMPSMP Female JackSMA Male PlugRoHS
08976214010897621401CBL ASSY SMA-SMP PLUG-JACK 9" Female to MaleSMA to SMPSMP Female JackSMA Male PlugRoHS
08976214020897621402CBL ASSY SMA-SMP PLUG-JACK 12" Female to MaleSMA to SMPSMP Female JackSMA Male PlugRoHS
897629296897629296BNC STRAIGHT PLUG-TO-BNC STRAIGHMale to MaleBNC to BNCBNC Male PlugBNC Male Plug
08976213700897621370CBL ASSY SMA PLUG-PLUG 6" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
08976215810897621581CBL ASSY 2.92MM PLUG-PLUG 9" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215820897621582CBL ASSY 2.92MM PLUG-PLUG 12" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215420897621542CBL ASSY 2.92MM PLUG .086 12" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215430897621543CBL ASSY 2.92MM PLUG .086 15" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
897629290897629290BNC STRAIGHT PLUG-TO-BNC STRAIGHMale to MaleBNC to BNCBNC Male PlugBNC Male Plug
08976215850897621585CBL ASSY 2.92MM PLUG-PLUG 10' Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215450897621545CBL ASSY 2.92MM PLUG .086 10' Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976213710897621371CBL ASSY SMA PLUG-PLUG 12" Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
08976215400897621540CBL ASSY 2.92MM PLUG .086 6" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215440897621544CBL ASSY 2.92MM PLUG .086 18" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976213720897621372CBL ASSY SMA PLUG-PLUG 10' Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS
08976215800897621580CBL ASSY 2.92MM PLUG-PLUG 6" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215840897621584CBL ASSY 2.92MM PLUG-PLUG 18" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976215410897621541CBL ASSY 2.92MM PLUG .086 9" Male to Male2.92mm to 2.92mm2.92mm Male Plug2.92mm Male PlugRoHS
08976213730897621373CA,SMA PLUG STR X 2,TF100054-000Male to MaleSMA to SMASMA Male PlugSMA Male PlugRoHS

View in Parametric Search