Print Print this page
 
Molex
Pico-Lock 503763 Series
Preci-Dip
860 Series
 
Samtec Inc.
FTMH, FTM Series
  • Images

860 Series

0.039" (1.00mm) Pitch, Through Hole Connector Headers

Preci-Dip

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.086" (2.20mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Bulk
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts

View in Parametric Search

860-10-050-40-001101860-10-050-40-001101CONN HEADER SMD R/A 50POS 1MM BulkHeaderMale Pin0.039" (1.00mm)RoHS
860-10-050-10-001101860-10-050-10-001101CONN HEADER VERT 50POS 1MM BulkHeaderMale Pin0.039" (1.00mm)RoHS

View in Parametric Search

Associated Product
Preci-Dip 861 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)